Weidmüller ACT20P Series Signal Converter, Universal Input, Universal Output, 24V dc Supply, ATEX, IECEx

RS Stock No.: 287-5309Brand: WeidmüllerManufacturers Part No.: 2816700000Distrelec Article No.: 30376077
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Module Type

Signal Converter

Input Signal Type

Universal

Output Signal Type

Universal

Input Range

±40 mV to ±300 V

Output Range

0 to ±20mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX, IECEx

Series

ACT20P

Distrelec Product Id

30376077

Country of Origin

Denmark

Stock information temporarily unavailable.

P.O.A.

Weidmüller ACT20P Series Signal Converter, Universal Input, Universal Output, 24V dc Supply, ATEX, IECEx

P.O.A.

Weidmüller ACT20P Series Signal Converter, Universal Input, Universal Output, 24V dc Supply, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Module Type

Signal Converter

Input Signal Type

Universal

Output Signal Type

Universal

Input Range

±40 mV to ±300 V

Output Range

0 to ±20mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX, IECEx

Series

ACT20P

Distrelec Product Id

30376077

Country of Origin

Denmark