Weidmüller PRO BAS DIN Rail Power Supply, 264V ac ac, dc Input, 48V dc dc Output, 5A Output, 240W
RS Stock No.: 287-5318Brand: WeidmüllerManufacturers Part No.: 2838470000Distrelec Article No.: 30374056

Technical documents
Specifications
Brand
WeidmüllerSeries
PRO BAS
Type
DIN Rail Power Supply
AC or DC Input Voltage
ac, dc
Input Voltage
264V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
5A
Power Rating
240W
Distrelec Product Id
30374056
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Weidmüller PRO BAS DIN Rail Power Supply, 264V ac ac, dc Input, 48V dc dc Output, 5A Output, 240W
1
P.O.A.
Weidmüller PRO BAS DIN Rail Power Supply, 264V ac ac, dc Input, 48V dc dc Output, 5A Output, 240W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmüllerSeries
PRO BAS
Type
DIN Rail Power Supply
AC or DC Input Voltage
ac, dc
Input Voltage
264V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
5A
Power Rating
240W
Distrelec Product Id
30374056
Country of Origin
China