Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Weidmuller 7910360000 W Series Brown, 4mm², Single-Level, Screw Termination

RS Stock No.: 426-3413Brand: WeidmüllerManufacturers Part No.: 7910360000Distrelec Article No.: 30400004
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Brown

Number of Levels

Single

Series

W

American Wire Gauge

26 → 10AWG

Termination Method

Screw

Cable CSA

4mm²

Current Rating

10A

Voltage Rating

300 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

IEC 60947-7-1

Distrelec Product Id

30400004

Country of Origin

Romania

Product details

Disconnect (Spring Loaded)

The screwdriver actuated lever may be removed to prevent unauthorised reconnection of the circuit.

Pluggable cross connect
Flammability rating UL94V 0

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Stock information temporarily unavailable.

P.O.A.

Weidmuller 7910360000 W Series Brown, 4mm², Single-Level, Screw Termination

P.O.A.

Weidmuller 7910360000 W Series Brown, 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Colour

Brown

Number of Levels

Single

Series

W

American Wire Gauge

26 → 10AWG

Termination Method

Screw

Cable CSA

4mm²

Current Rating

10A

Voltage Rating

300 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

IEC 60947-7-1

Distrelec Product Id

30400004

Country of Origin

Romania

Product details

Disconnect (Spring Loaded)

The screwdriver actuated lever may be removed to prevent unauthorised reconnection of the circuit.

Pluggable cross connect
Flammability rating UL94V 0

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR