Technical documents
Specifications
Brand
WeidmullerMounting Type
DIN Rail
Terminal Type
Screw
Depth
112.4mm
Height
17.5mm
Length
92.4mm
Series
WAS5
Input Current
4 → 20mA
Operating Temperature Range
0 → +55°C
Special Features
3 Way Galvanic Isolator, Step Response Time ≤45 ms
Standards Met
CE, cULus, EAC
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Dimensions
92.4 x 112.4 x 17.5mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmullerMounting Type
DIN Rail
Terminal Type
Screw
Depth
112.4mm
Height
17.5mm
Length
92.4mm
Series
WAS5
Input Current
4 → 20mA
Operating Temperature Range
0 → +55°C
Special Features
3 Way Galvanic Isolator, Step Response Time ≤45 ms
Standards Met
CE, cULus, EAC
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Dimensions
92.4 x 112.4 x 17.5mm
Country of Origin
Germany