Weidmuller ACT20X Series Signal Conditioner, NPN, PNP Input, Relay Output, 19.2 → 31.2V Supply, IECEx

RS Stock No.: 902-8010Brand: WeidmüllerManufacturers Part No.: 8965400000
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Module Type

Signal Isolator

Input Signal Type

NPN, PNP

Output Signal Type

Relay

Input Range

≤28V dc

Supply Voltage

19.2 → 31.2V

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

ACT20X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Denmark

Product details

ACT20X SDI-HDO/2SDI-2HDO-S Signal Isolating Converter

The ACT20X SDI-HDO/2SDI-2HDO-S valve control isolating converters are controlled from the safe zone on the input side by the switching signals (NPN, PNP) and provide digital outputs to switch actuators (solenoids, alarms) in Ex zone 0.

DIN Rail mounting
22.5 mm width
1 or 2 channel options
Alarm contacts in the event of a malfunction
Screw connection, removable terminal block
IP20 protection

P.O.A.

Weidmuller ACT20X Series Signal Conditioner, NPN, PNP Input, Relay Output, 19.2 → 31.2V Supply, IECEx

P.O.A.

Weidmuller ACT20X Series Signal Conditioner, NPN, PNP Input, Relay Output, 19.2 → 31.2V Supply, IECEx

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Module Type

Signal Isolator

Input Signal Type

NPN, PNP

Output Signal Type

Relay

Input Range

≤28V dc

Supply Voltage

19.2 → 31.2V

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

ACT20X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Denmark

Product details

ACT20X SDI-HDO/2SDI-2HDO-S Signal Isolating Converter

The ACT20X SDI-HDO/2SDI-2HDO-S valve control isolating converters are controlled from the safe zone on the input side by the switching signals (NPN, PNP) and provide digital outputs to switch actuators (solenoids, alarms) in Ex zone 0.

DIN Rail mounting
22.5 mm width
1 or 2 channel options
Alarm contacts in the event of a malfunction
Screw connection, removable terminal block
IP20 protection