Weidmuller Stripax Series Wire Stripper, 190 mm Overall

Technical documents
Specifications
Brand
WeidmüllerCable Type
Insulated
Stripping Range
10 → 6AWG
Overall Length
190 mm
Series
STRIPAX
Distrelec Product Id
18020300
Country of Origin
Germany
Product details
Stripax® Stripping Tool
The Weidmuller STRIPAX stripping tool features an adjustable stripping length designed to accommodate different insulation cross sections. Its special blades helps prevent damage to the conductor.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
WeidmüllerCable Type
Insulated
Stripping Range
10 → 6AWG
Overall Length
190 mm
Series
STRIPAX
Distrelec Product Id
18020300
Country of Origin
Germany
Product details
Stripax® Stripping Tool
The Weidmuller STRIPAX stripping tool features an adjustable stripping length designed to accommodate different insulation cross sections. Its special blades helps prevent damage to the conductor.