Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Weidmuller PZ6/5 PZ 6/5 Hand Ratcheting Crimp Tool for Wire Ferrules

RS Stock No.: 425-8821Brand: WeidmüllerManufacturers Part No.: 9011460000
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Wire Size AWG

24 → 10AWG

Wire Size (AWG)

24 → 10AWG

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Series

PZ6/5

Crimp Profile

Trapezoidal

Overall Length

200 mm

Model Number

PZ 6/5

Country of Origin

Germany

Product details

PZ 6//5 Crimp Tool

Weidmuller PZ 6 Roto is a professional tool designed for most demanding customers. It has been designed with a quality and durability in mind from the best materials to ensure long life operation.
The PZ 6/5 Crimp Tool is suitable for crimping wire end ferrules with or without plastic collars and features a versatile five-profile crimping head.PZ 6/5 Crimping Tool also has a ratchet to ensure accurate and consistent crimping and a release option in case of incorrect operation.

Features and Benefits:
• Manual Tool designed for use with wires and cable ferrules over the complete cross-section range of 0.25 to 6.0 mm²
• Precise Ratchet mechanism guarantees perfect crimping every time
• Release option in the event of incorrect operation
• Compact size: only 200mm long
• Weight: 423g

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

General Support Tooling

Stock information temporarily unavailable.

P.O.A.

Weidmuller PZ6/5 PZ 6/5 Hand Ratcheting Crimp Tool for Wire Ferrules

P.O.A.

Weidmuller PZ6/5 PZ 6/5 Hand Ratcheting Crimp Tool for Wire Ferrules
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Wire Size AWG

24 → 10AWG

Wire Size (AWG)

24 → 10AWG

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Series

PZ6/5

Crimp Profile

Trapezoidal

Overall Length

200 mm

Model Number

PZ 6/5

Country of Origin

Germany

Product details

PZ 6//5 Crimp Tool

Weidmuller PZ 6 Roto is a professional tool designed for most demanding customers. It has been designed with a quality and durability in mind from the best materials to ensure long life operation.
The PZ 6/5 Crimp Tool is suitable for crimping wire end ferrules with or without plastic collars and features a versatile five-profile crimping head.PZ 6/5 Crimping Tool also has a ratchet to ensure accurate and consistent crimping and a release option in case of incorrect operation.

Features and Benefits:
• Manual Tool designed for use with wires and cable ferrules over the complete cross-section range of 0.25 to 6.0 mm²
• Precise Ratchet mechanism guarantees perfect crimping every time
• Release option in the event of incorrect operation
• Compact size: only 200mm long
• Weight: 423g

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

General Support Tooling