Weidmuller German Colour Coded Bootlace Ferrule Crimp terminal Kit

RS Stock No.: 374-4292Brand: WeidmüllerManufacturers Part No.: 9025430000Distrelec Article No.: 30423911
brand-logo
View all in Crimping Kits

Technical documents

Specifications

Type

German Colour Coded

Connector Type

Bootlace Ferrule

Kit Contents

0.5mm² → 2.5mm² Wire End Ferrules

Distrelec Product Id

30423911

Country of Origin

Germany

Product details

German and DIN Standard Bootlace Ferrule Kits

From Weidmuller, a selection of DIN Standard and German colour code bootlace ferrule kits, ideal for crimping to a variety of wire sizes. These kits contain bootlace ferrules with plastic shrouds and are supplied in a convenient and compact plastic case Part number

• Ferrule kits 1 & 2 are colour coded to DIN standard - part number 414-6835 kit 1
part number 374-4315 kit 2
• Ferrule kits 3 & 4 feature German colour code - part number 374-4292 kit 3
part number 414-6841 kit 4

Stock information temporarily unavailable.

P.O.A.

Weidmuller German Colour Coded Bootlace Ferrule Crimp terminal Kit

P.O.A.

Weidmuller German Colour Coded Bootlace Ferrule Crimp terminal Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Type

German Colour Coded

Connector Type

Bootlace Ferrule

Kit Contents

0.5mm² → 2.5mm² Wire End Ferrules

Distrelec Product Id

30423911

Country of Origin

Germany

Product details

German and DIN Standard Bootlace Ferrule Kits

From Weidmuller, a selection of DIN Standard and German colour code bootlace ferrule kits, ideal for crimping to a variety of wire sizes. These kits contain bootlace ferrules with plastic shrouds and are supplied in a convenient and compact plastic case Part number

• Ferrule kits 1 & 2 are colour coded to DIN standard - part number 414-6835 kit 1
part number 374-4315 kit 2
• Ferrule kits 3 & 4 feature German colour code - part number 374-4292 kit 3
part number 414-6841 kit 4