Weidmuller German Colour Coded Bootlace Ferrule Crimp terminal Kit

Technical documents
Specifications
Brand
WeidmüllerType
German Colour Coded
Connector Type
Bootlace Ferrule
Kit Contents
0.5mm² → 2.5mm² Wire End Ferrules
Country of Origin
Germany
Product details
German and DIN Standard Bootlace Ferrule Kits
From Weidmuller, a selection of DIN Standard and German colour code bootlace ferrule kits, ideal for crimping to a variety of wire sizes. These kits contain bootlace ferrules with plastic shrouds and are supplied in a convenient and compact plastic case Part number
Ferrule kits 1 & 2 are colour coded to DIN standard - part number 414-6835 kit 1
part number 374-4315 kit 2
Ferrule kits 3 & 4 feature German colour code - part number 374-4292 kit 3
part number 414-6841 kit 4
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
WeidmüllerType
German Colour Coded
Connector Type
Bootlace Ferrule
Kit Contents
0.5mm² → 2.5mm² Wire End Ferrules
Country of Origin
Germany
Product details
German and DIN Standard Bootlace Ferrule Kits
From Weidmuller, a selection of DIN Standard and German colour code bootlace ferrule kits, ideal for crimping to a variety of wire sizes. These kits contain bootlace ferrules with plastic shrouds and are supplied in a convenient and compact plastic case Part number
Ferrule kits 1 & 2 are colour coded to DIN standard - part number 414-6835 kit 1
part number 374-4315 kit 2
Ferrule kits 3 & 4 feature German colour code - part number 374-4292 kit 3
part number 414-6841 kit 4