Weidmüller Straight Female 3 way M8 to Straight Actuator/Sensor Cable, 5m

RS Stock No.: 287-6723Brand: WeidmüllerManufacturers Part No.: 9457380500
View all in Sensor & Actuator Cables

Technical documents

Specifications

Number of Cores

3

Length

5m

Sheath Colour

Yellow

Sheath Material

Polyurethane PUR

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2 Orientation

Straight

Country of Origin

Germany

P.O.A.

Weidmüller Straight Female 3 way M8 to Straight Actuator/Sensor Cable, 5m

P.O.A.

Weidmüller Straight Female 3 way M8 to Straight Actuator/Sensor Cable, 5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number of Cores

3

Length

5m

Sheath Colour

Yellow

Sheath Material

Polyurethane PUR

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2 Orientation

Straight

Country of Origin

Germany