Weidmuller 9502600000 SAKK Series Brown, 4mm², Single-Level, Screw Termination, ATEX, IECEx

RS Stock No.: 454-615Brand: WeidmüllerManufacturers Part No.: 9502600000Distrelec Article No.: 30401405
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Brown

Number of Levels

Single

Series

SAKK

Voltage Rating

800 V

American Wire Gauge

22 → 10AWG

Termination Method

Screw

Cable CSA

4mm²

Fused

No

Current Rating

41A

Pitch

6.5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+250°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Distrelec Product Id

30401405

Country of Origin

Germany

Product details

SAK Series Stud Terminals Ceramic - High Temperature

Glazed ceramic feed through terminals available in 2 sizes to fit the G-profile asymmetric rail to BS5825:1980, EN 50035. A maximum operating temperature of 250°C is achievable for continual use providing the correct end brackets are used.

Terminal Pitch 8 mm
Depth on rail 53 mm

Approvals

CSA certified, UL listed

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weidmuller 9502600000 SAKK Series Brown, 4mm², Single-Level, Screw Termination, ATEX, IECEx

P.O.A.

Weidmuller 9502600000 SAKK Series Brown, 4mm², Single-Level, Screw Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Colour

Brown

Number of Levels

Single

Series

SAKK

Voltage Rating

800 V

American Wire Gauge

22 → 10AWG

Termination Method

Screw

Cable CSA

4mm²

Fused

No

Current Rating

41A

Pitch

6.5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+250°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Distrelec Product Id

30401405

Country of Origin

Germany

Product details

SAK Series Stud Terminals Ceramic - High Temperature

Glazed ceramic feed through terminals available in 2 sizes to fit the G-profile asymmetric rail to BS5825:1980, EN 50035. A maximum operating temperature of 250°C is achievable for continual use providing the correct end brackets are used.

Terminal Pitch 8 mm
Depth on rail 53 mm

Approvals

CSA certified, UL listed

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

You may be interested in