Weidmuller AP KDKS Series End Cover for Use with DIN Rail Terminal Blocks

RS Stock No.: 193-994Brand: WeidmüllerManufacturers Part No.: 9503330000
brand-logo

Technical documents

Specifications

Accessory Type

End Cover

Series

AP KDKS

For Use With

DIN Rail Terminal Blocks

Mounting Type

Direct Mounting

Colour

Beige

Material

Polyamide

Country of Origin

Romania

Product details

Fused/Feedthrough

A lever fuse terminal which accepts 20x5mm fuse links and carries a feed through terminal link enabling cost and space saving.

Cable CSA 4mm2
UL Rated at 300V, 10A

Approvals

UL, CSA

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weidmuller AP KDKS Series End Cover for Use with DIN Rail Terminal Blocks

P.O.A.

Weidmuller AP KDKS Series End Cover for Use with DIN Rail Terminal Blocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 55P.O.A.
60 - 120P.O.A.
125+P.O.A.
You may be interested in

Technical documents

Specifications

Accessory Type

End Cover

Series

AP KDKS

For Use With

DIN Rail Terminal Blocks

Mounting Type

Direct Mounting

Colour

Beige

Material

Polyamide

Country of Origin

Romania

Product details

Fused/Feedthrough

A lever fuse terminal which accepts 20x5mm fuse links and carries a feed through terminal link enabling cost and space saving.

Cable CSA 4mm2
UL Rated at 300V, 10A

Approvals

UL, CSA

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

You may be interested in