Weidmuller 9537450000 WDU 4 SL/EN Series Dark Beige, 4mm², Single-Level, Feed Through Termination

Technical documents
Specifications
Brand
WeidmüllerColour
Dark Beige
Number of Levels
Single
Series
WDU 4 SL/EN
Voltage Rating
690 v
American Wire Gauge
26 → 10AWG
Termination Method
Feed Through
Cable CSA
4mm²
Current Rating
32A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Standards Met
IEC 60947-7-1
Country of Origin
Romania
Product details
Spring Loaded
Extra security version of the W series terminals with a spring under the cable clamp
Provides a secure contact even if the terminal is not correctly tightened
For use with a hook blade crimp
For use on either a TS32 or TS35 rail
Flammability rating UL94V-0
Voltage rating 500 V
Approvals
(Additional) ATEX KEMA 98 ATEX 1683U
P.O.A.
50
P.O.A.
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
50 - 700 | P.O.A. |
750 - 2450 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
WeidmüllerColour
Dark Beige
Number of Levels
Single
Series
WDU 4 SL/EN
Voltage Rating
690 v
American Wire Gauge
26 → 10AWG
Termination Method
Feed Through
Cable CSA
4mm²
Current Rating
32A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Standards Met
IEC 60947-7-1
Country of Origin
Romania
Product details
Spring Loaded
Extra security version of the W series terminals with a spring under the cable clamp
Provides a secure contact even if the terminal is not correctly tightened
For use with a hook blade crimp
For use on either a TS32 or TS35 rail
Flammability rating UL94V-0
Voltage rating 500 V
Approvals
(Additional) ATEX KEMA 98 ATEX 1683U