Weidmuller 9537470000 WDU Series Brown, 6mm², Single-Level, Screw Termination

RS Stock No.: 419-0179Brand: WeidmüllerManufacturers Part No.: 9537470000Distrelec Article No.: 30400012
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

20 → 8AWG

Series

WDU

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

500 V

Current Rating

57A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Standards Met

CE, RoHS

Model Number

WDU 6 SL/EN

Distrelec Product Id

30400012

Country of Origin

Romania

Product details

Spring Loaded

Extra security version of the W series terminals with a spring under the cable clamp
Provides a secure contact even if the terminal is not correctly tightened
For use with a hook blade crimp
For use on either a TS32 or TS35 rail
Flammability rating UL94V-0
Voltage rating 500 V

Approvals

(Additional) ATEX KEMA 98 ATEX 1683U

Stock information temporarily unavailable.

P.O.A.

Weidmuller 9537470000 WDU Series Brown, 6mm², Single-Level, Screw Termination

P.O.A.

Weidmuller 9537470000 WDU Series Brown, 6mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 700P.O.A.
750 - 2450P.O.A.
2500+P.O.A.

Technical documents

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

20 → 8AWG

Series

WDU

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

500 V

Current Rating

57A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Standards Met

CE, RoHS

Model Number

WDU 6 SL/EN

Distrelec Product Id

30400012

Country of Origin

Romania

Product details

Spring Loaded

Extra security version of the W series terminals with a spring under the cable clamp
Provides a secure contact even if the terminal is not correctly tightened
For use with a hook blade crimp
For use on either a TS32 or TS35 rail
Flammability rating UL94V-0
Voltage rating 500 V

Approvals

(Additional) ATEX KEMA 98 ATEX 1683U