Weidmüller 9538090000 WTD Series Dark Beige, 6mm², 1-Level, Screw Termination, ATEX, IECEx

RS Stock No.: 286-0198Brand: WeidmüllerManufacturers Part No.: 9538090000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Dark Beige

Number of Levels

1

American Wire Gauge

8AWG

Series

WTD

Termination Method

Screw

Cable CSA

6mm²

Fused

No

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Weidmüller 9538090000 WTD Series Dark Beige, 6mm², 1-Level, Screw Termination, ATEX, IECEx

P.O.A.

Weidmüller 9538090000 WTD Series Dark Beige, 6mm², 1-Level, Screw Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Dark Beige

Number of Levels

1

American Wire Gauge

8AWG

Series

WTD

Termination Method

Screw

Cable CSA

6mm²

Fused

No

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Romania