Technical documents
Specifications
Brand
WeidmüllerMaximum Voltage
48V dc
Continuity Check
Yes
Display Type
LED
IP Rating
IP40
Power Source
From Unit Under Test
Dimensions
19 x 21 x 137mm
Weight
57g
Height
21mm
Length
19mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
Car-Check
Width
137mm
Product details
Car Voltage Tester
Tester for automobile electric and electronic circuits. Its low power consumption of 1.5mA is suitable for locating faults in electronic components where conventional lamp testers may cause damage. It has a crocodile clip on one end, and a tester with LED display and probe tip. The bright LED display indicates voltage and polarity. Particularly suitable for trouble shooting in wiring harnesses with catch hook to reach any wire and a pricking needle to probe through the insulation.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WeidmüllerMaximum Voltage
48V dc
Continuity Check
Yes
Display Type
LED
IP Rating
IP40
Power Source
From Unit Under Test
Dimensions
19 x 21 x 137mm
Weight
57g
Height
21mm
Length
19mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
Car-Check
Width
137mm
Product details
Car Voltage Tester
Tester for automobile electric and electronic circuits. Its low power consumption of 1.5mA is suitable for locating faults in electronic components where conventional lamp testers may cause damage. It has a crocodile clip on one end, and a tester with LED display and probe tip. The bright LED display indicates voltage and polarity. Particularly suitable for trouble shooting in wiring harnesses with catch hook to reach any wire and a pricking needle to probe through the insulation.