Technical documents
Specifications
Brand
WeidmüllerAccessory Type
End Stop
Series
EW
For Use With
DIN Rail Terminal Blocks
Mounting Type
Screw
Hazardous Area Certification
ATEX
Country of Origin
Romania
Product details
End Stop
This EW 35 -383560000 DIN Rail terminal block End Stop also known as End Plate is suitable for TS 35 with screw holder and fixing screws that have been removed. The End Stop is moulded in the same material as the terminal and is designed to fit at each end of the assembled rail.
Benefits
Reliable and easy to use
Prevents other terminals and components from sliding
Available with or without screws
Features
Material: Polyamide 66
Dimensions: 46mm(H) x 27mm (D) x 8.5mm (W)
Weight: 5.32g
Continuous Operating Temperature: -50 °C to 100 °C
Type of mounting: Screwed
Installation advice: Direct Mounting
Rating: UL 94 flammability rating V-2
Colour: Beige
ROHS compliant
Typical Applications
End stops are handy and easy to use by simply placing them onto the rail in the desired position of your assembled terminal. End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding.
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 110 | P.O.A. |
120 - 240 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
WeidmüllerAccessory Type
End Stop
Series
EW
For Use With
DIN Rail Terminal Blocks
Mounting Type
Screw
Hazardous Area Certification
ATEX
Country of Origin
Romania
Product details
End Stop
This EW 35 -383560000 DIN Rail terminal block End Stop also known as End Plate is suitable for TS 35 with screw holder and fixing screws that have been removed. The End Stop is moulded in the same material as the terminal and is designed to fit at each end of the assembled rail.
Benefits
Reliable and easy to use
Prevents other terminals and components from sliding
Available with or without screws
Features
Material: Polyamide 66
Dimensions: 46mm(H) x 27mm (D) x 8.5mm (W)
Weight: 5.32g
Continuous Operating Temperature: -50 °C to 100 °C
Type of mounting: Screwed
Installation advice: Direct Mounting
Rating: UL 94 flammability rating V-2
Colour: Beige
ROHS compliant
Typical Applications
End stops are handy and easy to use by simply placing them onto the rail in the desired position of your assembled terminal. End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding.