Technical documents
Specifications
Brand
WeidmullerColour
Beige
Number of Levels
Double
Series
KDKS
Termination Method
Screw Down
Voltage Rating
500 V
Current Rating
6.3A
Pitch
10mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
You may be interested in
Weidmuller 9503310000 KDKS Series Brown, 4mm², Double-Level, Screw Termination, FusedBrand: Weidmüller
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Weidmuller KDKS Series Beige Fused DIN Rail Terminal, Double-Level, Screw Down Termination
5
P.O.A.
Weidmuller KDKS Series Beige Fused DIN Rail Terminal, Double-Level, Screw Down Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250+ | P.O.A. |
You may be interested in
Weidmuller 9503310000 KDKS Series Brown, 4mm², Double-Level, Screw Termination, FusedBrand: Weidmüller
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
WeidmullerColour
Beige
Number of Levels
Double
Series
KDKS
Termination Method
Screw Down
Voltage Rating
500 V
Current Rating
6.3A
Pitch
10mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
You may be interested in
Weidmuller 9503310000 KDKS Series Brown, 4mm², Double-Level, Screw Termination, FusedBrand: Weidmüller
P.O.A.Each (In a Pack of 5) (ex VAT)