Weidmuller PDU Series Brown Feed Through Terminal Block, 4mm², Single-Level, Push In Termination

RS Stock No.: 644-7348Brand: WeidmüllerManufacturers Part No.: PDU 2.5/4 Pas 5,1mm 800V/32A -1896110000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Brown

Number of Levels

Single

Series

PDU

Termination Method

Push In

Cable CSA

4mm²

Voltage Rating

800 V

Current Rating

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

PDU-Series Feed-Through Terminal Blocks

Terminals

Push-in connection technology
Stripped solid wire or fine-strand wire with crimped ferrule, can easily be inserted into the terminal point up to the stop
Tool-free assembly
Reliable, vibration-proof and gas-tight connections
3 terminal widths for cross-sectional areas from 2.5 → 16 mm²
For mounting on TS35
Power distribution with the ZQV pluggable jumper bars

Retainer and end plates

Touch-protected live parts
The last terminal block must be covered by an end plate
End plates must also be inserted inside a terminal strip with several large terminals

Approvals

UL, CSA, GL

Standards

IEC 60947-7-1

Stock information temporarily unavailable.

P.O.A.

Weidmuller PDU Series Brown Feed Through Terminal Block, 4mm², Single-Level, Push In Termination

P.O.A.

Weidmuller PDU Series Brown Feed Through Terminal Block, 4mm², Single-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Brown

Number of Levels

Single

Series

PDU

Termination Method

Push In

Cable CSA

4mm²

Voltage Rating

800 V

Current Rating

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

PDU-Series Feed-Through Terminal Blocks

Terminals

Push-in connection technology
Stripped solid wire or fine-strand wire with crimped ferrule, can easily be inserted into the terminal point up to the stop
Tool-free assembly
Reliable, vibration-proof and gas-tight connections
3 terminal widths for cross-sectional areas from 2.5 → 16 mm²
For mounting on TS35
Power distribution with the ZQV pluggable jumper bars

Retainer and end plates

Touch-protected live parts
The last terminal block must be covered by an end plate
End plates must also be inserted inside a terminal strip with several large terminals

Approvals

UL, CSA, GL

Standards

IEC 60947-7-1