Weidmuller 1221340000 P Series Dark Beige, 0.5 → 6mm², Triple-Level, Push In Termination

RS Stock No.: 824-0004Brand: WeidmüllerManufacturers Part No.: PMAK 4 - 1221340000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Dark Beige

Number of Levels

Triple

Series

P

Termination Method

Push In

Cable CSA

0.5 → 6mm²

Voltage Rating

400 V

Current Rating

30A

Pitch

5.1mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

China

Product details

PMAK Motor Connection Terminals

P Series motor connection terminals with push in technology. The innovative push in feature reduces the time spent on wiring.

Features and Benefits

• Spring connection
• Push-in technology
• Direct mounting

P Series

Stock information temporarily unavailable.

P.O.A.

Weidmuller 1221340000 P Series Dark Beige, 0.5 → 6mm², Triple-Level, Push In Termination

P.O.A.

Weidmuller 1221340000 P Series Dark Beige, 0.5 → 6mm², Triple-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Dark Beige

Number of Levels

Triple

Series

P

Termination Method

Push In

Cable CSA

0.5 → 6mm²

Voltage Rating

400 V

Current Rating

30A

Pitch

5.1mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

China

Product details

PMAK Motor Connection Terminals

P Series motor connection terminals with push in technology. The innovative push in feature reduces the time spent on wiring.

Features and Benefits

• Spring connection
• Push-in technology
• Direct mounting

P Series