Weidmuller 1036180000 WDU Series Blue, 16mm², Single-Level, Screw Down Termination

RS Stock No.: 260-1914Brand: WeidmüllerManufacturers Part No.: WDU 16N BL -1036180000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Blue

Number of Levels

Single

Series

WDU

Termination Method

Screw Down

Cable CSA

16mm²

Voltage Rating

690 v

Current Rating

101A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

Terminal blocks, WDU and accessories

Coloured terminals for colour-coding current circuits
WAP series end plates for covering the last terminal
WHP fixing plates and unperforated busbars
Version N in a compact design

Approvals

CSA, UL

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weidmuller 1036180000 WDU Series Blue, 16mm², Single-Level, Screw Down Termination

P.O.A.

Weidmuller 1036180000 WDU Series Blue, 16mm², Single-Level, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Colour

Blue

Number of Levels

Single

Series

WDU

Termination Method

Screw Down

Cable CSA

16mm²

Voltage Rating

690 v

Current Rating

101A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

Terminal blocks, WDU and accessories

Coloured terminals for colour-coding current circuits
WAP series end plates for covering the last terminal
WHP fixing plates and unperforated busbars
Version N in a compact design

Approvals

CSA, UL

You may be interested in