Weidmuller 1616470000 Z Series Beige, Single-Level, Clamp Termination, Fused

RS Stock No.: 824-0108Brand: WeidmüllerManufacturers Part No.: 1616470000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Beige

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

Z

Termination Method

Clamp

Fused

Yes

Voltage Rating

28 V ac/dc

Current Rating

12A

Pitch

12.2mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Czech Republic

Product details

ZSI Fuse Terminals

Z-series (ZSI) fuse terminal blocks.

Rated cross-section: 2.5 mm²
Tension clamp connection
Direct mounting

Stock information temporarily unavailable.

P.O.A.

Weidmuller 1616470000 Z Series Beige, Single-Level, Clamp Termination, Fused

P.O.A.

Weidmuller 1616470000 Z Series Beige, Single-Level, Clamp Termination, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Beige

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

Z

Termination Method

Clamp

Fused

Yes

Voltage Rating

28 V ac/dc

Current Rating

12A

Pitch

12.2mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Czech Republic

Product details

ZSI Fuse Terminals

Z-series (ZSI) fuse terminal blocks.

Rated cross-section: 2.5 mm²
Tension clamp connection
Direct mounting