Technical documents
Specifications
Brand
Weller EremPlier Type
Long Nose Pliers
Overall Length
146 mm
Material
Tool Steel
Tip Style
Straight
Jaw Length
33,5mm
Country of Origin
Switzerland
Product details
Erem by Weller 2442P Flat Nose Pliers
Introducing 2442P flat nose pliers from Erem by Weller. The ergonomic handles of these pliers allow for reduced fatigue in hands when working over long periods. Made from tough and durable tool steel that makes it suitable for working on electronic boards, component connections due to the ESD protection. The 2442P pliers feature smooth jaws and precision machined edges to ensure a firm grip on your parts. Featuring Erem's Magic spring, the pliers makes the tool easy to use and reduces user fatigue.
Features and Benefits
• Smooth jaws with contoured inside edges, helping avoid damage to components when in use
• Smoothness can be maintained because of the box-joint design
• 146mm long pliers have an ergonomic comfort grip handle to allow for optimum grip and control
• The durable bright steel design features a magic spring
Typical Applications
Flat nose pliers are the perfect hand tool used to create right angles and bends when working with materials such as wire and metal due to their flat shape. These types of pliers are ideal for wirework, using beads and jewellery making and are commonly used by electricians, jewellery designers, network engineers, artists and more. Many flat nose pliers feature soft-grip handles that allow the user to grip and manipulate or straighten small materials with precision, whilst allowing for ultimate comfort, even when working for long periods of time.
FAQ's
What is the length of the jaws?
The smooth jaws are 33.5 mm in length
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Weller EremPlier Type
Long Nose Pliers
Overall Length
146 mm
Material
Tool Steel
Tip Style
Straight
Jaw Length
33,5mm
Country of Origin
Switzerland
Product details
Erem by Weller 2442P Flat Nose Pliers
Introducing 2442P flat nose pliers from Erem by Weller. The ergonomic handles of these pliers allow for reduced fatigue in hands when working over long periods. Made from tough and durable tool steel that makes it suitable for working on electronic boards, component connections due to the ESD protection. The 2442P pliers feature smooth jaws and precision machined edges to ensure a firm grip on your parts. Featuring Erem's Magic spring, the pliers makes the tool easy to use and reduces user fatigue.
Features and Benefits
• Smooth jaws with contoured inside edges, helping avoid damage to components when in use
• Smoothness can be maintained because of the box-joint design
• 146mm long pliers have an ergonomic comfort grip handle to allow for optimum grip and control
• The durable bright steel design features a magic spring
Typical Applications
Flat nose pliers are the perfect hand tool used to create right angles and bends when working with materials such as wire and metal due to their flat shape. These types of pliers are ideal for wirework, using beads and jewellery making and are commonly used by electricians, jewellery designers, network engineers, artists and more. Many flat nose pliers feature soft-grip handles that allow the user to grip and manipulate or straighten small materials with precision, whilst allowing for ultimate comfort, even when working for long periods of time.
FAQ's
What is the length of the jaws?
The smooth jaws are 33.5 mm in length