Weller Erem Round Nose Pliers, 146 mm Overall, 33,5mm Jaw, ESD

RS Stock No.: 178-869Brand: Weller EremManufacturers Part No.: 2443P
brand-logo
View all in Pliers

Technical documents

Specifications

Plier Type

Round Nose Pliers

Overall Length

146 mm

ESD Safe

Yes

Material

Tool Steel

Jaw Length

33,5mm

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Weller Erem Round Nose Pliers, 146 mm Overall, 33,5mm Jaw, ESD

P.O.A.

Weller Erem Round Nose Pliers, 146 mm Overall, 33,5mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Plier Type

Round Nose Pliers

Overall Length

146 mm

ESD Safe

Yes

Material

Tool Steel

Jaw Length

33,5mm

Country of Origin

Switzerland