Technical documents
Specifications
Brand
Weller EremMaterial
Stainless Steel
Overall Length
120 mm
Orientation
Straight
Point Type
Pointed
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Liechtenstein
Product details
Precision Tweezers
Temperature resistance +300°C
Non-magnetic
Acid resistant alloy
Stock information temporarily unavailable.
P.O.A.
Weller Erem 120 mm, Stainless Steel, Pointed, Tweezers
1
P.O.A.
Weller Erem 120 mm, Stainless Steel, Pointed, Tweezers
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Weller EremMaterial
Stainless Steel
Overall Length
120 mm
Orientation
Straight
Point Type
Pointed
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Liechtenstein
Product details
Precision Tweezers
Temperature resistance +300°C
Non-magnetic
Acid resistant alloy