Technical documents
Specifications
Brand
Weller EremCutter Type
Side Cutters
Materials Cut
Copper Wire, Hard Wire
Overall Length
110 mm
ESD Safe
Yes
Maximum Cutting Capacity
1mm
Cut Type
Flush
Distrelec Product Id
18054196
Country of Origin
Switzerland
Product details
Miniature side cutters 622 NB (420-5748) and 622 NA (391-343)
These electronic cutters are manufactured from high quality machined tool steel. These cutters feature a built-in internal stop and integral return spring to prevent blade overlapping and reduce operator fatigue. All cutters are supplied with soft grip foam rubber grips.
These cutters have a flush cut design and are suitable for cutting medium hard wire, stainless steel wire and soft wire like copper and aluminium. The ergonomic design means a comfier grip and less hand fatigue when used over a long period.
This range includes the following types of diagonal cutters.
622NA – 391-343 - 110mm Flush Type Cable Cutter 1mm cutting capacity with tapered head
622NB – 420-5748 - 110mm Flush Type Cable Cutter 0.8mm cutting capacity with tapered relieved head
Miniature cutter with fine tip.
Flared, straight end under cutting edges.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Weller EremCutter Type
Side Cutters
Materials Cut
Copper Wire, Hard Wire
Overall Length
110 mm
ESD Safe
Yes
Maximum Cutting Capacity
1mm
Cut Type
Flush
Distrelec Product Id
18054196
Country of Origin
Switzerland
Product details
Miniature side cutters 622 NB (420-5748) and 622 NA (391-343)
These electronic cutters are manufactured from high quality machined tool steel. These cutters feature a built-in internal stop and integral return spring to prevent blade overlapping and reduce operator fatigue. All cutters are supplied with soft grip foam rubber grips.
These cutters have a flush cut design and are suitable for cutting medium hard wire, stainless steel wire and soft wire like copper and aluminium. The ergonomic design means a comfier grip and less hand fatigue when used over a long period.
This range includes the following types of diagonal cutters.
622NA – 391-343 - 110mm Flush Type Cable Cutter 1mm cutting capacity with tapered head
622NB – 420-5748 - 110mm Flush Type Cable Cutter 0.8mm cutting capacity with tapered relieved head
Miniature cutter with fine tip.
Flared, straight end under cutting edges.