Technical documents
Specifications
Brand
Weller EremCutter Type
Side Cutters
Materials Cut
Copper Wire, Hard Wire
Overall Length
110 mm
ESD Safe
Yes
Maximum Cutting Capacity
1.3mm
Cut Type
Super Full Flush
Distrelec Product Id
18057127
Product details
Oval Head Side Cutters
You may be interested in
RS PRO Side CuttersBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Weller Erem ESD Safe Side Cutters
1
P.O.A.
Weller Erem ESD Safe Side Cutters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
RS PRO Side CuttersBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Weller EremCutter Type
Side Cutters
Materials Cut
Copper Wire, Hard Wire
Overall Length
110 mm
ESD Safe
Yes
Maximum Cutting Capacity
1.3mm
Cut Type
Super Full Flush
Distrelec Product Id
18057127
Product details
Oval Head Side Cutters
You may be interested in
RS PRO Side CuttersBrand: RS PRO
P.O.A.Each (ex VAT)