Weller Erem 120 mm, Stainless Steel, Pointed; Relieved, Tweezers

RS Stock No.: 192-2024Brand: Weller EremManufacturers Part No.: 7SADistrelec Article No.: 30164311
brand-logo
View all in Tweezers

Technical documents

Specifications

Model Number

7 SA

Material

Stainless Steel

Overall Length

120 mm

Orientation

Bent

Point Type

Pointed; Relieved

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Liechtenstein

Product details

Precision Tweezers

Temperature resistance +300°C
Non-magnetic
Acid resistant alloy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller Erem 120 mm, Stainless Steel, Pointed; Relieved, Tweezers

P.O.A.

Weller Erem 120 mm, Stainless Steel, Pointed; Relieved, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Model Number

7 SA

Material

Stainless Steel

Overall Length

120 mm

Orientation

Bent

Point Type

Pointed; Relieved

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Liechtenstein

Product details

Precision Tweezers

Temperature resistance +300°C
Non-magnetic
Acid resistant alloy

You may be interested in