Weller Erem 120 mm, Stainless Steel, Flat; Rounded, ESD Tweezers

Technical documents
Specifications
Brand
Weller EremMaterial
Stainless Steel
Overall Length
120 mm
Orientation
Straight
Point Type
Flat; Rounded
Anti-Magnetic
Yes
ESD Safe
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
Ergonomic Tweezers
Cushion grip Pyroplast handle for maximum comfort and reduced operator hand fatigue
Grips also absorb heat for additional operator protection
Temperature resistance 300 °C
ESD safe
Non-magnetic, anti-acid alloy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Weller EremMaterial
Stainless Steel
Overall Length
120 mm
Orientation
Straight
Point Type
Flat; Rounded
Anti-Magnetic
Yes
ESD Safe
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
Ergonomic Tweezers
Cushion grip Pyroplast handle for maximum comfort and reduced operator hand fatigue
Grips also absorb heat for additional operator protection
Temperature resistance 300 °C
ESD safe
Non-magnetic, anti-acid alloy