Weller Erem ESD Safe Side Cutters

RS Stock No.: 270-8510Brand: Weller EremManufacturers Part No.: T622NDistrelec Article No.: 18051419
brand-logo
View all in Cutters

Technical documents

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire, Hard Wire

Overall Length

110 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.3mm

Cut Type

Semi Flush

Distrelec Product Id

18051419

Product details

Oval Head Side Cutters

You may be interested in
RS PRO Side Cutters
P.O.A.Each (ex VAT)
RS PRO Side Cutters
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Weller Erem ESD Safe Side Cutters

P.O.A.

Weller Erem ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
RS PRO Side Cutters
P.O.A.Each (ex VAT)
RS PRO Side Cutters
P.O.A.Each (ex VAT)

Technical documents

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire, Hard Wire

Overall Length

110 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.3mm

Cut Type

Semi Flush

Distrelec Product Id

18051419

Product details

Oval Head Side Cutters

You may be interested in
RS PRO Side Cutters
P.O.A.Each (ex VAT)
RS PRO Side Cutters
P.O.A.Each (ex VAT)