Weller Xcelite Phillips; Slotted Mini Screwdriver Set, 6-Piece

RS Stock No.: 314-2731Brand: Weller XceliteManufacturers Part No.: M60
brand-logo
View all in Screwdriver Sets

Technical documents

Specifications

Screwdriver Type

Mini Screwdriver Set

Number of Pieces

6

Tip Type

Phillips; Slotted

Tip Size

Slotted: 1.02; 1.4; 1.78; 2.03; 2.54 mm; Phillips: PH00

Product details

Xcelite Mini-Driver Set

The M60V is a miniaturised convertible screwdriver set comprising jewellers type slotted and Philips screwdriver blades, 22mm long, moulded in colour coded handles
The set contains a black torque amplifier handle

P.O.A.

Weller Xcelite Phillips; Slotted Mini Screwdriver Set, 6-Piece

P.O.A.

Weller Xcelite Phillips; Slotted Mini Screwdriver Set, 6-Piece

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Screwdriver Type

Mini Screwdriver Set

Number of Pieces

6

Tip Type

Phillips; Slotted

Tip Size

Slotted: 1.02; 1.4; 1.78; 2.03; 2.54 mm; Phillips: PH00

Product details

Xcelite Mini-Driver Set

The M60V is a miniaturised convertible screwdriver set comprising jewellers type slotted and Philips screwdriver blades, 22mm long, moulded in colour coded handles
The set contains a black torque amplifier handle