Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WSD161 Digital Soldering Station 80W, 230V

RS Stock No.: 332-0379Brand: WellerManufacturers Part No.: 0053270399
View all in Soldering Stations

Technical documents

Specifications

Brand

Weller

Model Number

WSD161

Tasks Supported

Soldering

Wattage

80W

Input Voltage

230V

Number of Outputs

2

Display Type

Digital

ESD Safe

Yes

Product details

Soldering - Weller

Stock information temporarily unavailable.

P.O.A.

WSD161 Digital Soldering Station 80W, 230V

P.O.A.

WSD161 Digital Soldering Station 80W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Model Number

WSD161

Tasks Supported

Soldering

Wattage

80W

Input Voltage

230V

Number of Outputs

2

Display Type

Digital

ESD Safe

Yes

Product details

Soldering - Weller