Weller 3-0F15 3-0F Flexible Extraction Arm

RS Stock No.: 174-201Brand: WellerManufacturers Part No.: 3-0F15
brand-logo

Technical documents

Specifications

Brand

Weller

Type

Flexible Extraction Arm

Model Number

3-0F15

Series

3-0F

Compatible With

Easy-Click 60

Length

1.5m

ESD Safe

Yes

Arm Type

Adjustable Cross Arm

Width

32mm

Country of Origin

Sweden

Stock information temporarily unavailable.

P.O.A.

Weller 3-0F15 3-0F Flexible Extraction Arm

P.O.A.

Weller 3-0F15 3-0F Flexible Extraction Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Type

Flexible Extraction Arm

Model Number

3-0F15

Series

3-0F

Compatible With

Easy-Click 60

Length

1.5m

ESD Safe

Yes

Arm Type

Adjustable Cross Arm

Width

32mm

Country of Origin

Sweden