Weller Electric Soldering Iron, 24V, 50W, for use with WTCP51 Soldering Station

RS Stock No.: 145-5237Brand: WellerManufacturers Part No.: 53210599
brand-logo
View all in Soldering Irons

Technical documents

Specifications

Brand

Weller

Power Type

Electric

Model Number

TCP-S

Type

Soldering Iron

Wattage

50W

Input Voltage

24V

Tip Series

PT

For Use With

WTCP51 Soldering Station

Soldering Tip Temperature

+370°C

Country of Origin

Denmark

Product details

Soldering - Weller

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller Electric Soldering Iron, 24V, 50W, for use with WTCP51 Soldering Station

P.O.A.

Weller Electric Soldering Iron, 24V, 50W, for use with WTCP51 Soldering Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Weller

Power Type

Electric

Model Number

TCP-S

Type

Soldering Iron

Wattage

50W

Input Voltage

24V

Tip Series

PT

For Use With

WTCP51 Soldering Station

Soldering Tip Temperature

+370°C

Country of Origin

Denmark

Product details

Soldering - Weller

You may be interested in