Weller MG130 Kit 2, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 100W, Type F - Schuko plug, Type G -

RS Stock No.: 909-8166Brand: WellerManufacturers Part No.: FT91000103Distrelec Article No.: 30178319
brand-logo
View all in Soldering Fume Extractors

Technical documents

Specifications

Brand

Weller

Model Number

MG130 Kit 2

Pre Filter Type

F7

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Filter Type

Gases, Solvents, Welding Fumes

Noise Level

52dB(A)

Voltage Rating

230V

Wattage

100W

ESD Safe

Yes

Weight

11kg

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Remote Control

Yes

Depth

210mm

Height

500mm

Width

460mm

Filter Full Alarm

Yes

Maximum Airflow Rate

140m³/h

Speed Setting

Oui

Extraction Type

Volume

Maximum Users

2

Country of Origin

Hungary

Product details

Weller MG 130 Solder Fume Extraction Funnel Kit with RS232 Interface.

The MG 130 soldering fume extraction funnel kit has a small design, is an easy to install volume fume extraction system for up to two workplaces plus filters solder fumes providing you with breathable air in your workplace. The fume extraction unit is suitable for various applications including hand soldering, heavy-duty and general soldering, gluing, cleaning, filling, fine dust, MEK and cleanroom. With a compact footprint, filter alarm including 3 step-up speed control and a maximum extraction rate of 140m3/h wish is an ideal solution for your working environment. The MG 130 fume extraction unit includes a compact filter, a H13 particle filter and a wide-band gas compact filter The funnel kit is supplied in two pieces including 1 m flexible extraction arms and a two-piece funnel nozzle 225mm x 100mm. The complete fume extraction kit should be fitted and placed close to your workbench.

FEATURES and BENEFITS:

MG130 Solder Fume extraction unit
1 to 2 workstations
Funnel shaped soldering fume nozzle.
Small compact design.
Soldering filter change alarm system.
3 steps speed control.
Low noise levels.
Fume extraction filters (wide band gas) 50% carbon, 50% Chemisorb.
Quick and easy installation.

Fume Extraction Unit Kit Contents.

MG 130 Fume extraction Unit
Compact filter, filters solder fumes.
H13 particle filter
Wide-band filter 50% Carbon, 50%Chemisorb
Pre-filter F7
Flexible arms of 1 metre
Two funnel extraction nozzles 225mm x 100mm

MG 130 Fume Extraction Specifications.

• Size - L x W x H 460 mm x 210 mm x 500 mm.
• Weight 11 kg.
• Pre-Filter mat class F7.
• Compact filter – particle filter H13.
• Voltage 100 to 240 V 50 to 60 Hz
Heating output 100 W
Capacity 140 m3/h
Sound level 48 db(A)

• RS232 Interface (remote control).

RS232 Interface.

All the systems can be operated remotely and operated through the RS232 port.

Stock information temporarily unavailable.

P.O.A.

Weller MG130 Kit 2, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 100W, Type F - Schuko plug, Type G -

P.O.A.

Weller MG130 Kit 2, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 100W, Type F - Schuko plug, Type G -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Model Number

MG130 Kit 2

Pre Filter Type

F7

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Filter Type

Gases, Solvents, Welding Fumes

Noise Level

52dB(A)

Voltage Rating

230V

Wattage

100W

ESD Safe

Yes

Weight

11kg

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Remote Control

Yes

Depth

210mm

Height

500mm

Width

460mm

Filter Full Alarm

Yes

Maximum Airflow Rate

140m³/h

Speed Setting

Oui

Extraction Type

Volume

Maximum Users

2

Country of Origin

Hungary

Product details

Weller MG 130 Solder Fume Extraction Funnel Kit with RS232 Interface.

The MG 130 soldering fume extraction funnel kit has a small design, is an easy to install volume fume extraction system for up to two workplaces plus filters solder fumes providing you with breathable air in your workplace. The fume extraction unit is suitable for various applications including hand soldering, heavy-duty and general soldering, gluing, cleaning, filling, fine dust, MEK and cleanroom. With a compact footprint, filter alarm including 3 step-up speed control and a maximum extraction rate of 140m3/h wish is an ideal solution for your working environment. The MG 130 fume extraction unit includes a compact filter, a H13 particle filter and a wide-band gas compact filter The funnel kit is supplied in two pieces including 1 m flexible extraction arms and a two-piece funnel nozzle 225mm x 100mm. The complete fume extraction kit should be fitted and placed close to your workbench.

FEATURES and BENEFITS:

MG130 Solder Fume extraction unit
1 to 2 workstations
Funnel shaped soldering fume nozzle.
Small compact design.
Soldering filter change alarm system.
3 steps speed control.
Low noise levels.
Fume extraction filters (wide band gas) 50% carbon, 50% Chemisorb.
Quick and easy installation.

Fume Extraction Unit Kit Contents.

MG 130 Fume extraction Unit
Compact filter, filters solder fumes.
H13 particle filter
Wide-band filter 50% Carbon, 50%Chemisorb
Pre-filter F7
Flexible arms of 1 metre
Two funnel extraction nozzles 225mm x 100mm

MG 130 Fume Extraction Specifications.

• Size - L x W x H 460 mm x 210 mm x 500 mm.
• Weight 11 kg.
• Pre-Filter mat class F7.
• Compact filter – particle filter H13.
• Voltage 100 to 240 V 50 to 60 Hz
Heating output 100 W
Capacity 140 m3/h
Sound level 48 db(A)

• RS232 Interface (remote control).

RS232 Interface.

All the systems can be operated remotely and operated through the RS232 port.