Technical documents
Specifications
Brand
WellerModel Number
ZS 2
Pre Filter Type
M5 99.5% @ 0.5 microns
Main Filter Type
H12 99.75%
Noise Level
53dB(A)
Voltage Rating
230V
Wattage
200W
ESD Safe
Yes
Plug Type
Euro Plug, UK
Remote Control
No
Depth
360mm
Height
415mm
Width
330mm
Filter Full Alarm
No
Maximum Airflow Rate
190m³/h
Speed Setting
Non
Extraction Type
Volume
Maximum Users
2
Country of Origin
Hungary
Product details
WellerFT Zero Smog 2 Kit 2 Nozzle
Portable fume extraction unit, to be placed under or next to the bench-top
Economical unit purifies air up to 2 workplaces
Large filter surface of 2.4 m², for long filter lifetime
Quick and simple installation with Easy-Click System
Easy filter exchange
The extraction volume could adjust with the stop valve
ESD-safe
Supplied with
Kit 2 Nozzle:
1x Zero Smog 2 fume extraction unit
2x flexible, adjustable arm 0F15 1.5 m, Ø 60 mm incl. connection (female) in both ends to fix it directly on the unit
2x sloped nozzle FT NL, metal, Ø 60 mm, length 130 mm
2x Clamps for flexible arm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WellerModel Number
ZS 2
Pre Filter Type
M5 99.5% @ 0.5 microns
Main Filter Type
H12 99.75%
Noise Level
53dB(A)
Voltage Rating
230V
Wattage
200W
ESD Safe
Yes
Plug Type
Euro Plug, UK
Remote Control
No
Depth
360mm
Height
415mm
Width
330mm
Filter Full Alarm
No
Maximum Airflow Rate
190m³/h
Speed Setting
Non
Extraction Type
Volume
Maximum Users
2
Country of Origin
Hungary
Product details
WellerFT Zero Smog 2 Kit 2 Nozzle
Portable fume extraction unit, to be placed under or next to the bench-top
Economical unit purifies air up to 2 workplaces
Large filter surface of 2.4 m², for long filter lifetime
Quick and simple installation with Easy-Click System
Easy filter exchange
The extraction volume could adjust with the stop valve
ESD-safe
Supplied with
Kit 2 Nozzle:
1x Zero Smog 2 fume extraction unit
2x flexible, adjustable arm 0F15 1.5 m, Ø 60 mm incl. connection (female) in both ends to fix it directly on the unit
2x sloped nozzle FT NL, metal, Ø 60 mm, length 130 mm
2x Clamps for flexible arm