Weller FT91025699, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 74W, Type F - Schuko plug, Type G -

RS Stock No.: 288-723Brand: WellerManufacturers Part No.: FT91025699
brand-logo
View all in Soldering Fume Extractors

Technical documents

Specifications

Brand

Weller

Model Number

FT91025699

Pre Filter Type

ePM1-75%

Main Filter Type

Fine Dust Filter F7

Filter Type

H13 Particle & Active Carbon

Filter Type

Gases, Solvents, Welding Fumes

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Noise Level

70dB(A)

Noise Level

50dB(A)

Voltage Rating

230V

Wattage

74W

Weight

9,5kg

ESD Safe

Yes

Remote Control

Yes

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Depth

336mm

Height

435mm

Width

270mm

Filter Full Alarm

Yes

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Weller FT91025699, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 74W, Type F - Schuko plug, Type G -

P.O.A.

Weller FT91025699, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 74W, Type F - Schuko plug, Type G -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Model Number

FT91025699

Pre Filter Type

ePM1-75%

Main Filter Type

Fine Dust Filter F7

Filter Type

H13 Particle & Active Carbon

Filter Type

Gases, Solvents, Welding Fumes

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Noise Level

70dB(A)

Noise Level

50dB(A)

Voltage Rating

230V

Wattage

74W

Weight

9,5kg

ESD Safe

Yes

Remote Control

Yes

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Depth

336mm

Height

435mm

Width

270mm

Filter Full Alarm

Yes

Country of Origin

Hungary