Weller T0051302899 15m Lead Free No Desoldering Braid, Width 2.5mm

RS Stock No.: 250-1206Brand: WellerManufacturers Part No.: T0051302899Distrelec Article No.: 30411576
brand-logo
View all in Solder Wicks

Technical documents

Specifications

Brand

Weller

Width

2.5mm

Model Number

T0051302899

Length

15m

No Clean

No

Lead Free

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Weller T0051302899 15m Lead Free No Desoldering Braid, Width 2.5mm

P.O.A.

Weller T0051302899 15m Lead Free No Desoldering Braid, Width 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Width

2.5mm

Model Number

T0051302899

Length

15m

No Clean

No

Lead Free

Yes

Country of Origin

Germany