Weller 1 Desoldering Nozzle for use with WEP 70

RS Stock No.: 179-734Brand: WellerManufacturers Part No.: T0051326599
brand-logo
View all in Desoldering Nozzles

Technical documents

Specifications

Brand

Weller

Desoldering Tool Type

Desoldering Nozzle

Model Number

T0051326599

Type

Desoldering

Nozzle Size

1.2X2.7mm

For Use With

WEP 70

Number of Pieces

1

Country of Origin

Bosna i Hercegovina

Stock information temporarily unavailable.

P.O.A.

Weller 1 Desoldering Nozzle for use with WEP 70

P.O.A.

Weller 1 Desoldering Nozzle for use with WEP 70
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Desoldering Tool Type

Desoldering Nozzle

Model Number

T0051326599

Type

Desoldering

Nozzle Size

1.2X2.7mm

For Use With

WEP 70

Number of Pieces

1

Country of Origin

Bosna i Hercegovina