Weller Blue Antistatic Workstation Kit ESD Field Kit, 900mm x 600mm x 2mm

RS Stock No.: 251-7688Brand: WellerManufacturers Part No.: T0051403699Distrelec Article No.: 30311439
brand-logo
View all in Anti Static Mats

Technical documents

Specifications

Brand

Weller

Use Type

Antistatic Workstation Kit

Thickness

2mm

Suitable For

Wrist Strap Grounding

Colour

Blue

Length

900mm

Width

600mm

Surface Texture Type

Dissipative

Distrelec Product Id

30311439

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Weller Blue Antistatic Workstation Kit ESD Field Kit, 900mm x 600mm x 2mm

P.O.A.

Weller Blue Antistatic Workstation Kit ESD Field Kit, 900mm x 600mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Use Type

Antistatic Workstation Kit

Thickness

2mm

Suitable For

Wrist Strap Grounding

Colour

Blue

Length

900mm

Width

600mm

Surface Texture Type

Dissipative

Distrelec Product Id

30311439

Country of Origin

Mexico