Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Weller Electric Soldering Iron, 24V, 150W, for use with WD2/WD2M/WT1M/WT2M/WR2/WR3M Stations

RS Stock No.: 361-0846Brand: WellerManufacturers Part No.: T0052917099Distrelec Article No.: 18223992
brand-logo
View all in Soldering Irons

Technical documents

Specifications

Brand

Weller

Power Type

Electric

Model Number

WSP150

Type

Soldering Iron

Wattage

150W

Input Voltage

24V

Tip Series

LHT

For Use With

WD2/WD2M/WT1M/WT2M/WR2/WR3M Stations

Distrelec Product Id

18223992

Country of Origin

Mexico

Product details

WSP150 24 V, 150 W, Soldering Iron with Silver-Line Heating Technology.

From Weller this is theWSP150 soldering iron complete with Silver-Line heating technology. This high energy iron provides you with high heat requirements with a temperature range up to 550°C plus is WT compatible. The electric soldering iron is also compatible with the WD2 and WD2M series of soldering station power supply units. The Silver-Line technology controls the temperature through suitable and exchangeable soldering tips. The Weller WSP 150 soldering iron is a universal soldering tool providing excellent results with many heavy-duty soldering applications.

Features and Benefits.

  • WSP150 Soldering iron.

  • Silver-Line heating technology.

  • Voltage 24 V.

  • Power of 150 W.

  • Heats up within 45 seconds.

  • Temperature range 50°C to 550°C.

  • Tip range LHT.

  • Easy to use.

  • WT Compatible.

  • WD2 and WD2M Soldering Station compatible.

  • Excellent for heavy-duty soldering.

  • Universal soldering applications.

What's included?

  • WSP150 Soldering iron.

  • LHT F Chisel solder tip, stock number 5096545.

Typical Applications.

  • Electronics.

  • General soldering.

  • Heavy duty soldering.

Safety Rest Available.

  • WDH 30 Soldering iron stand / rest, stock number 186258.

Weller Solder Iron Tips Available.

  • LHT FX, 9 mm, Bent chisel solder tip, stock number 5096573.

  • LHT D, 5 mm, Straight chisel solder tip, stock number 3610852.

  • LHT E, 7 mm, Straight chisel solder tip, stock number 3610868.

  • LHT EX, 7 mm, Bent chisel solder tip, stock number 5096567.

  • LHT C, 3.2 mm, Straight chisel solder tip, stock number 5096523.

  • LHT DX, 5 mm, Bent chisel solder tip, stock number 5096551.

  • LHT F, 9.3 mm, Straight chisel solder tip, stock number 5096545.

Power Supply Units Available.

  • WR 2, 300 W, 230 V Soldering station, stock number 7192608.

  • WR 3M, 420 W, 230 V Soldering station, stock number 186630.

Station Irons - Weller

Stock information temporarily unavailable.

P.O.A.

Weller Electric Soldering Iron, 24V, 150W, for use with WD2/WD2M/WT1M/WT2M/WR2/WR3M Stations

P.O.A.

Weller Electric Soldering Iron, 24V, 150W, for use with WD2/WD2M/WT1M/WT2M/WR2/WR3M Stations
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Power Type

Electric

Model Number

WSP150

Type

Soldering Iron

Wattage

150W

Input Voltage

24V

Tip Series

LHT

For Use With

WD2/WD2M/WT1M/WT2M/WR2/WR3M Stations

Distrelec Product Id

18223992

Country of Origin

Mexico

Product details

WSP150 24 V, 150 W, Soldering Iron with Silver-Line Heating Technology.

From Weller this is theWSP150 soldering iron complete with Silver-Line heating technology. This high energy iron provides you with high heat requirements with a temperature range up to 550°C plus is WT compatible. The electric soldering iron is also compatible with the WD2 and WD2M series of soldering station power supply units. The Silver-Line technology controls the temperature through suitable and exchangeable soldering tips. The Weller WSP 150 soldering iron is a universal soldering tool providing excellent results with many heavy-duty soldering applications.

Features and Benefits.

  • WSP150 Soldering iron.

  • Silver-Line heating technology.

  • Voltage 24 V.

  • Power of 150 W.

  • Heats up within 45 seconds.

  • Temperature range 50°C to 550°C.

  • Tip range LHT.

  • Easy to use.

  • WT Compatible.

  • WD2 and WD2M Soldering Station compatible.

  • Excellent for heavy-duty soldering.

  • Universal soldering applications.

What's included?

  • WSP150 Soldering iron.

  • LHT F Chisel solder tip, stock number 5096545.

Typical Applications.

  • Electronics.

  • General soldering.

  • Heavy duty soldering.

Safety Rest Available.

  • WDH 30 Soldering iron stand / rest, stock number 186258.

Weller Solder Iron Tips Available.

  • LHT FX, 9 mm, Bent chisel solder tip, stock number 5096573.

  • LHT D, 5 mm, Straight chisel solder tip, stock number 3610852.

  • LHT E, 7 mm, Straight chisel solder tip, stock number 3610868.

  • LHT EX, 7 mm, Bent chisel solder tip, stock number 5096567.

  • LHT C, 3.2 mm, Straight chisel solder tip, stock number 5096523.

  • LHT DX, 5 mm, Bent chisel solder tip, stock number 5096551.

  • LHT F, 9.3 mm, Straight chisel solder tip, stock number 5096545.

Power Supply Units Available.

  • WR 2, 300 W, 230 V Soldering station, stock number 7192608.

  • WR 3M, 420 W, 230 V Soldering station, stock number 186630.

Station Irons - Weller