Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Weller WTHA 1 Hot Air station 900W, 230V, 50°C to 600°C

RS Stock No.: 122-7920Brand: WellerManufacturers Part No.: T0053173399Distrelec Article No.: 30164358
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Brand

Weller

Model Number

WTHA 1

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Hot Air

Primary Application Category

Digital Hot Air Desoldering Station

Wattage

900W

Input Voltage

230V

Soldering Tip Temperature

600°C

Output Power

900W

Maximum Operating Temperature

600°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Distrelec Product Id

30164358

Country of Origin

Mexico

Product details

Hot Air - Weller

Stock information temporarily unavailable.

P.O.A.

Weller WTHA 1 Hot Air station 900W, 230V, 50°C to 600°C

P.O.A.

Weller WTHA 1 Hot Air station 900W, 230V, 50°C to 600°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Model Number

WTHA 1

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Hot Air

Primary Application Category

Digital Hot Air Desoldering Station

Wattage

900W

Input Voltage

230V

Soldering Tip Temperature

600°C

Output Power

900W

Maximum Operating Temperature

600°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Distrelec Product Id

30164358

Country of Origin

Mexico

Product details

Hot Air - Weller