Weller WDD 81V Compressed Air Desoldering Station 95W, 230V, 50°C to 450°C

RS Stock No.: 431-0323Brand: WellerManufacturers Part No.: T0053256699N
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Brand

Weller

Model Number

WDD 81V

Plug Type

Type F - Schuko plug

Tasks Supported

Desoldering / Soldering

Primary Application Category

Soldering & Desoldering

Wattage

95W

Input Voltage

230V

Output Power

95W

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LED

ESD Safe

Yes

Country of Origin

Mexico

Product details

De-Soldering - Weller

Stock information temporarily unavailable.

P.O.A.

Weller WDD 81V Compressed Air Desoldering Station 95W, 230V, 50°C to 450°C

P.O.A.

Weller WDD 81V Compressed Air Desoldering Station 95W, 230V, 50°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Model Number

WDD 81V

Plug Type

Type F - Schuko plug

Tasks Supported

Desoldering / Soldering

Primary Application Category

Soldering & Desoldering

Wattage

95W

Input Voltage

230V

Output Power

95W

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LED

ESD Safe

Yes

Country of Origin

Mexico

Product details

De-Soldering - Weller