Weller WE 1010 Soldering Station 85W, 230V, 100°C to 450°C

RS Stock No.: 179-731Brand: WellerManufacturers Part No.: T0053298699
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Brand

Weller

Model Number

WE 1010

Plug Type

British 3 pin BS 1363

Tasks Supported

Soldering

Primary Application Category

Soldering

Wattage

85W

Input Voltage

230V

Soldering Tip Temperature

100°C

Output Power

85W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Weller WE 1010 Soldering Station 85W, 230V, 100°C to 450°C

P.O.A.

Weller WE 1010 Soldering Station 85W, 230V, 100°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Model Number

WE 1010

Plug Type

British 3 pin BS 1363

Tasks Supported

Soldering

Primary Application Category

Soldering

Wattage

85W

Input Voltage

230V

Soldering Tip Temperature

100°C

Output Power

85W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico