Technical documents
Specifications
Brand
WellerModel Number
WSP80
Power Type
Electric
Type
Soldering Iron Kit
Wattage
80W
Input Voltage
24V
Tip Series
LT
For Use With
WS81/WD/WT/WR Stations
Country of Origin
Mexico
Product details
WSP 80 80 W Micro Soldering Pencil
The Weller micro-soldering pencil WSP 80 features precise and quick heating to the required solder temperature thanks to an exclusive, patented system that transmits the temperature directly to the entire base diameter ofthe tip. This process reduces the cost of tips and the cost of using the iron.
Its ergonomic form and performance guarantee precision, industrial-level brazing.
Temperature can be adjusted between +50 °C and +450 °C. The tips are quickly and easily interchangeable.
Available separately and in a kit.
Station Irons - Weller
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WellerModel Number
WSP80
Power Type
Electric
Type
Soldering Iron Kit
Wattage
80W
Input Voltage
24V
Tip Series
LT
For Use With
WS81/WD/WT/WR Stations
Country of Origin
Mexico
Product details
WSP 80 80 W Micro Soldering Pencil
The Weller micro-soldering pencil WSP 80 features precise and quick heating to the required solder temperature thanks to an exclusive, patented system that transmits the temperature directly to the entire base diameter ofthe tip. This process reduces the cost of tips and the cost of using the iron.
Its ergonomic form and performance guarantee precision, industrial-level brazing.
Temperature can be adjusted between +50 °C and +450 °C. The tips are quickly and easily interchangeable.
Available separately and in a kit.