Weller WHA 3000V Soldering Station 700W, 230V, 50°C to 550°C

RS Stock No.: 174-020Brand: WellerManufacturers Part No.: T0053336699N
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Brand

Weller

Model Number

WHA 3000V

Tasks Supported

Hot Air

Primary Application Category

Digital Hot Air Desoldering Station

Wattage

700W

Input Voltage

230V

Output Power

700W

Soldering Tip Temperature

50-550°C

Maximum Operating Temperature

550°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Weller WHA 3000V Soldering Station 700W, 230V, 50°C to 550°C

P.O.A.

Weller WHA 3000V Soldering Station 700W, 230V, 50°C to 550°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Model Number

WHA 3000V

Tasks Supported

Hot Air

Primary Application Category

Digital Hot Air Desoldering Station

Wattage

700W

Input Voltage

230V

Output Power

700W

Soldering Tip Temperature

50-550°C

Maximum Operating Temperature

550°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico