Technical documents
Specifications
Brand
WellerModel Number
WR3M
Tasks Supported
Soldering
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Wattage
360W
Input Voltage
120V
Number of Outputs
3
Display Type
LCD
ESD Safe
Yes
Country of Origin
Germany
Product details
Rework - Weller
Stock information temporarily unavailable.
P.O.A.
Weller WR3M Soldering Station 360W, 120V
1
P.O.A.
Weller WR3M Soldering Station 360W, 120V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WellerModel Number
WR3M
Tasks Supported
Soldering
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Wattage
360W
Input Voltage
120V
Number of Outputs
3
Display Type
LCD
ESD Safe
Yes
Country of Origin
Germany
Product details