Technical documents
Specifications
Brand
WellerModel Number
T0053368670N
Wattage
360W
Input Voltage
230V
Soldering Tip Temperature
50 - 550°C
Output Power
360W
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
Weller T0053368670N Soldering Station 360W, 230V
1
P.O.A.
Weller T0053368670N Soldering Station 360W, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WellerModel Number
T0053368670N
Wattage
360W
Input Voltage
230V
Soldering Tip Temperature
50 - 550°C
Output Power
360W
Country of Origin
Mexico