Weller WR 2000A Hot Air station 300W, 230V, 50°C to 450°C

RS Stock No.: 719-2601Brand: WellerManufacturers Part No.: T0053378699N
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Brand

Weller

Model Number

WR 2000A

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Desoldering / Hot Air / Soldering

Primary Application Category

Digital Hot Air Desoldering Station

Wattage

300W

Input Voltage

230V

Output Power

300W

Soldering Tip Temperature

550°C

Maximum Operating Temperature

450°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Weller WR 2000A Hot Air station 300W, 230V, 50°C to 450°C

P.O.A.

Weller WR 2000A Hot Air station 300W, 230V, 50°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Model Number

WR 2000A

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Desoldering / Hot Air / Soldering

Primary Application Category

Digital Hot Air Desoldering Station

Wattage

300W

Input Voltage

230V

Output Power

300W

Soldering Tip Temperature

550°C

Maximum Operating Temperature

450°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico