Weller WX 2012 Soldering Station 205W, 230V, 50°C to 450°C

Technical documents
Specifications
Brand
WellerModel Number
WX 2012
Tasks Supported
Soldering
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Primary Application Category
Soldering
Wattage
205W
Input Voltage
230V
Soldering Tip Temperature
+550°C
Output Power
240W
Maximum Operating Temperature
450°C
Number of Outputs
2
Display Type
LCD
ESD Safe
Yes
Country of Origin
Mexico
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WellerModel Number
WX 2012
Tasks Supported
Soldering
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Primary Application Category
Soldering
Wattage
205W
Input Voltage
230V
Soldering Tip Temperature
+550°C
Output Power
240W
Maximum Operating Temperature
450°C
Number of Outputs
2
Display Type
LCD
ESD Safe
Yes
Country of Origin
Mexico